
Surface mount Silicon Controlled Rectifier (SCR) with 800mA RMS current and 600V repetitive peak off-state voltage. Features a 600V DC rated voltage, 5mA hold current, and operates across a -40°C to 110°C temperature range. This 3-contact component is housed in a DO-214 plastic package and is RoHS compliant.
Littelfuse S6S2RP technical specifications.
| Package/Case | DO-214 |
| Current Rating | 800mA |
| Height | 0.104inch |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.156inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6S2RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.