
The S6S3RP is a silicon controlled rectifier from Littelfuse with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 800mA and a hold current of 8mA. The device is packaged in a DO-214 case and is lead free. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Littelfuse S6S3RP technical specifications.
| Package/Case | DO-214 |
| Current Rating | 800mA |
| Hold Current | 8mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6S3RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
