Surface mount Silicon Controlled Rectifier (SCR) with 600V repetitive peak off-state voltage (VDRM/VRRM) and 800mA RMS on-state current (IT). Features a 5mA holding current and operates across a temperature range of -40°C to 125°C. Packaged in a compact SOT-89 case with dimensions of 4.6mm (L) x 2.6mm (W) x 1.6mm (H). Supplied in tape and reel packaging.
Littelfuse S6X8BSRP technical specifications.
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Hold Current | 5mA |
| Length | 4.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6X8BSRP to view detailed technical specifications.
No datasheet is available for this part.