Littelfuse S6X8BSRP1 technical specifications.
| Package/Case | SOT-89 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6X8BSRP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.