
Littelfuse S8012R technical specifications.
| Package/Case | TO-220 |
| Current Rating | 7.6A |
| Height | 0.37inch |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Primary Type | STANDARD |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8012R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
