
Surface mount Silicon Controlled Rectifier (SCR) with 16A RMS current rating and 800V DC rated voltage. Features a TO-263-3 package, 40mA hold current, and operates from -40°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Littelfuse S8016NRP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 16A |
| Height | 4.78mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Series | Teccor® |
| DC Rated Voltage | 800V |
| Weight | 0.056438oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8016NRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.