Silicon Controlled Rectifier (SCR) with 55A RMS current (I(T)RMS) and 35000mA continuous on-state current (I(T)). Features 800V repetitive peak off-state voltage (V(DRM)) and 800V repetitive peak reverse voltage (V(RRM)). This through-hole mount SCR is housed in a TO-218 package and operates within a temperature range of -40°C to 125°C. It is lead-free and RoHS compliant.
Littelfuse S8055MTP technical specifications.
| Package/Case | TO-218 |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8055MTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
