
Silicon Controlled Rectifier (SCR) with 800V DC rated voltage and 55A RMS current. Features a 35A current rating and 60mA hold current. Packaged in a TO-220-3 through-hole mount package, operating from -40°C to 125°C. This RoHS compliant component is supplied in a tube of 500 units.
Littelfuse S8055RTP technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 35A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8055RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
