
The S8065JTP is a silicon controlled rectifier with a current rating of 41A and a maximum operating temperature of 125°C. It is packaged in a TO-218 case and is designed for through-hole mounting. The device is compliant with RoHS regulations and is available in quantities of 250 per rail or tube packaging.
Littelfuse S8065JTP technical specifications.
| Package/Case | TO-218 |
| Current Rating | 41A |
| Height | 12.62mm |
| Hold Current | 80mA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8065JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
