This silicon transient voltage suppressor diode features a unidirectional polarity and is constructed with a single silicon diode element. It has a maximum reverse voltage of 10V and a minimum breakdown voltage of 11.1V, with a maximum breakdown voltage of 12.3V. The device can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 3W. The diode is packaged in an O-PALF-W2 axial configuration.
Littelfuse SA10ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SA10ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.