Bidirectional transient voltage suppressor diode with 500W peak pulse power and 30A peak pulse current. Features a 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. This silicon component offers a leakage current of 6uA and operates across a temperature range of -55°C to 175°C. Packaged in a DO-15 (DO-204AC) through-hole plastic package, it is lead-free, RoHS compliant, and halogen-free.
Littelfuse SA10CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 6uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA10CA to view detailed technical specifications.
No datasheet is available for this part.