
Bidirectional TVS Diode for surge suppression, featuring a 110V DC rated voltage and 110V reverse standoff voltage. This component offers a clamping voltage of 177V and a minimum breakdown voltage of 122V. With a peak pulse power of 500W and a maximum surge current of 2.9A, it operates across a temperature range of -55°C to 175°C. The DO-204AC package with axial termination supports through-hole mounting.
Littelfuse SA110CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 177V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA110CA to view detailed technical specifications.
No datasheet is available for this part.