Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 120V reverse standoff voltage. Features a 120V operating supply voltage and 214V clamping voltage. This silicon diode offers a minimum breakdown voltage of 126V and a maximum surge current of 2.6A. Housed in a DO-15 axial package, it operates from -55°C to 175°C and is RoHS compliant.
Littelfuse SA120C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 214V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 126V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.