
Unidirectional TVS Diode for power line protection. Features a 12V DC rated voltage and 13.3V to 14.7V breakdown voltage. Offers a 19.9V clamping voltage with a peak pulse power of 500W and max surge current of 25.6A. Housed in a DO-204AC package with axial termination for through-hole mounting. Operates across a wide temperature range of -55°C to 175°C.
Littelfuse SA12A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Surge Current | 25.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
