The SA12ARLG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 14.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features an axial package with two terminals and is suitable for use in applications where transient voltage suppression is required. The diode has a maximum power dissipation of 3W and is constructed from silicon. Operating temperature range is not specified.
Littelfuse SA12ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SA12ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.