Bidirectional TVS Diode for surge suppression, featuring a 12V DC rated voltage and 12V reverse standoff voltage. This component offers a 20.9V clamping voltage at 10A and a 22V maximum clamping voltage. With a 25.6A peak pulse current capability and 500W peak pulse power, it operates across a wide temperature range from -55°C to 175°C. The DO-204AC package with axial termination supports through-hole mounting.
Littelfuse SA12C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 22V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 12.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 12V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.