Bidirectional transient voltage suppressor diode with 500W peak pulse power and 13V reverse standoff voltage. Features a 23.8V clamping voltage and 13.64V minimum breakdown voltage. Designed for through-hole mounting in a DO-15 plastic package, this silicon component operates from -55°C to 175°C and offers 23.7A maximum surge current. It is RoHS compliant and halogen-free.
Littelfuse SA13C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.8V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 13.64V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA13C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.