The SA13CA is a bidirectional Zener diode with a clamping voltage of 21.5V and a maximum breakdown voltage of 15.9V. It has a peak pulse current of 23.7A and a peak pulse power of 500W. The diode is available in a through-hole package with a diameter of 3.6mm and a length of 7.6mm. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse SA13CA technical specifications.
| Clamping Voltage-Max | 21.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 23.7A |
| Peak Pulse Power | 500W |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SA |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA13CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
