
The SA14A-B is a unidirectional Zener diode with a minimum breakdown voltage of 15.6V and a maximum operating temperature of 175°C. It is available in a DO-204AC package with an axial termination and is suitable for through-hole mounting. The diode is RoHS compliant and has a peak pulse current of 22A and a peak pulse power of 500W.
Littelfuse SA14A-B technical specifications.
| Package/Case | DO-204AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA14A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
