
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 15V reverse standoff voltage, and 16.7V minimum breakdown voltage. Features a 24.4V clamping voltage and a maximum surge current of 20.9A. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-15 through-hole plastic case, this silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SA15CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 20.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 20.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA15CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.