
Unidirectional TVS Diode for surge suppression, featuring a 16V DC rated voltage and 26V clamping voltage. This component offers 500W peak pulse power dissipation and 19.6A peak pulse current handling. Designed for through-hole mounting in a DO-204AC package, it operates within a temperature range of -55°C to 175°C and provides ESD protection.
Littelfuse SA16A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 19.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA16A to view detailed technical specifications.
No datasheet is available for this part.
