Bidirectional Transient Voltage Suppressor (TVS) diode offering 17V reverse standoff voltage and 30.5V clamping voltage. Features a 500W peak pulse power rating and 18.5A peak pulse current capability. This single-element silicon device is housed in a DO-15 (DO-204AC) plastic package with axial termination, suitable for through-hole mounting. Operating temperature range spans from -55°C to 175°C. HALOGEN FREE AND ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 30.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 17.91V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 17V |
| RoHS | Compliant |