This silicon unidirectional transient voltage suppressor diode features a maximum reverse voltage of 18V and a minimum breakdown voltage of 20V. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum breakdown voltage of 22.1V. It is packaged in a lead-free plastic case with a minimum of 2 pins, suitable for axial mounting.
Littelfuse SA18ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SA18ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.