Axial leaded transient voltage suppression (TVS) diode, DO-204AC package, offering 500W peak pulse power. Features a 22V DC rated voltage and 22V reverse standoff voltage, with a clamping voltage of 39.4V. Bidirectional operation with a minimum breakdown voltage of 23.09V and a maximum surge current of 14.4A. Designed for through-hole mounting, operating across a temperature range of -55°C to 175°C, and is RoHS compliant.
Littelfuse SA22C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 39.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 23.09V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA22C to view detailed technical specifications.
No datasheet is available for this part.