The Littelfuse SA24AG is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 24 volts. The diode is available in an axial package with a maximum power dissipation of 3 watts. It is designed to suppress voltage transients in electronic circuits.
Littelfuse SA24AG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SA24AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.