The SA26ARLG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 26V and a minimum breakdown voltage of 28.9V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum breakdown voltage of 31.9V. The diode is packaged in a lead-free plastic case with a minimum power dissipation of 3mW. It is suitable for use in applications where transient voltage suppression is required.
Littelfuse SA26ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SA26ARLG to view detailed technical specifications.
No datasheet is available for this part.