Unidirectional TVS Diode for surge suppression, featuring a 30V DC rated voltage and 48.4V clamping voltage. This component offers 500W peak pulse power dissipation and a maximum surge current of 10.5A. Encased in a DO-204AC package with axial termination, it operates within a temperature range of -55°C to 175°C. Designed for through-hole mounting, this lead-free and RoHS compliant diode is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
