
Bidirectional transient voltage suppressor diode, 30V reverse standoff voltage, featuring a 500W peak pulse power rating and 10.5A peak pulse current. This silicon diode offers a clamping voltage of 53.5V and a minimum breakdown voltage of 31.55V. Designed for through-hole mounting, it operates across a temperature range of -55°C to 175°C and is packaged in a DO-15 (DO-204AC) plastic package. This component is HALOGEN FREE, ROHS COMPLIANT, and lead-free.
Littelfuse SA30C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 53.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA30C to view detailed technical specifications.
No datasheet is available for this part.