Unidirectional Transient Voltage Suppression (TVS) Diode, 500W Peak Pulse Power, designed for through-hole mounting. Features a 36V DC rated voltage and 36V reverse standoff voltage, with a minimum breakdown voltage of 37.89V and a clamping voltage of 64.3V. Handles a maximum surge current and peak pulse current of 8.8A. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-204AC case with axial termination, measuring 3.6mm in diameter and 7.6mm in length. RoHS compliant.
Littelfuse SA36 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 37.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 36V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA36 to view detailed technical specifications.
No datasheet is available for this part.