The SA36AB is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 40V and a maximum breakdown voltage of 44.2V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 1W. The diode is packaged in a DO-15 axial package with two terminals. It is suitable for use in applications requiring transient voltage suppression.
Littelfuse SA36AB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SA36AB to view detailed technical specifications.
No datasheet is available for this part.