The SA36ARLG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 36V and a minimum breakdown voltage of 40V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 3W. The diode is available in a 2-pin axial package type O-PALF-W2. It operates within a temperature range of -40°C to 150°C and is suitable for use in a variety of applications requiring transient voltage suppression.
Littelfuse SA36ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SA36ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.