Unidirectional TVS Diode, DO-204AC package, featuring a 43V DC rated voltage and 43V reverse standoff voltage. This component offers a minimum breakdown voltage of 47.8V and a clamping voltage of 69.4V, with a maximum surge current of 7.3A. It operates within a temperature range of -55°C to 175°C and delivers 500W peak pulse power. Designed for through-hole mounting with axial termination, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse SA43A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 69.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA43A to view detailed technical specifications.
No datasheet is available for this part.