Bidirectional transient voltage suppressor diode for circuit protection. Features a 43V reverse standoff voltage and 76.7V clamping voltage. This silicon diode, housed in a DO-204AC package with axial termination, offers a peak pulse power of 500W and a max surge current of 7.3A. Operating temperature range is -55°C to 175°C. Through-hole mounting and tape and reel packaging are standard. This component is lead-free, halogen-free, and RoHS compliant.
Littelfuse SA43C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 76.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 45.27V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA43C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.