Unidirectional TVS Diode for surge suppression, featuring a 45V DC rated voltage and 45V reverse standoff voltage. This component offers a minimum breakdown voltage of 50V with a clamping voltage of 72.7V. It handles a peak pulse current of 7A and a peak pulse power of 500W, operating across a temperature range of -55°C to 175°C. Packaged in a DO-204AC case with axial termination, it is suitable for through-hole mounting and is RoHS compliant.
Littelfuse SA45A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 72.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA45A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.