
Bidirectional TVS Diode for surge suppression, featuring a 45V DC rated voltage and 72.7V clamping voltage. This component offers a 50V minimum breakdown voltage and a maximum operating temperature of 175°C. Designed for through-hole mounting with axial termination in a DO-204AC package, it handles a peak pulse current of 7A and 500W peak pulse power.
Littelfuse SA45CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 72.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
