
Unidirectional TVS diode for surge suppression, featuring a 48V operating supply voltage and 48V DC rated voltage. This component offers a 77.4V clamping voltage and a minimum breakdown voltage of 53.3V. Designed for through-hole mounting with axial termination in a DO-204AC package, it handles a peak pulse current of 6.6A and peak pulse power of 500W. Operating across a wide temperature range from -55°C to 175°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse SA48A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA48A to view detailed technical specifications.
No datasheet is available for this part.
