Bi-directional TVS Diode for transient voltage suppression. Features a 48V DC rated voltage and 50.49V minimum breakdown voltage. Offers 85.5V clamping voltage and 500W peak pulse power dissipation. Designed with a DO-15 package for through-hole mounting, operating from -55°C to 175°C. This lead-free, RoHS compliant component handles a 6.6A peak surge current.
Littelfuse SA48C technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 85.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 50.49V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 6.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
