
Bidirectional TVS Diode for surge suppression, featuring a 5V DC rated voltage and 5V reverse standoff voltage. This component offers a 9.2V maximum clamping voltage and a 7V maximum breakdown voltage, with a minimum breakdown voltage of 6.4V. It handles a peak pulse current of 55.4A and a peak pulse power of 500W, operating across a temperature range of -55°C to 175°C. Packaged in a DO-204AC through-hole mount, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse SA5.0CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 9.6V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 55.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 55.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA5.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
