Bidirectional TVS Diode for surge suppression, featuring a 51V DC rated voltage and 51V reverse standoff voltage. This component offers a minimum breakdown voltage of 53.73V, a clamping voltage of 91.1V, and a peak pulse power of 500W with a peak pulse current of 6.2A. Packaged in a DO-204AC case with axial termination, it operates across a temperature range of -55°C to 175°C and is lead-free and RoHS compliant.
Littelfuse SA51C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 91.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 53.73V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA51C to view detailed technical specifications.
No datasheet is available for this part.