Unidirectional Transient Voltage Suppressor (TVS) diode with 500W peak pulse power and 6V DC rated voltage. Features a 10.3V clamping voltage and 6V reverse standoff voltage. Operates across a wide temperature range of -55°C to 175°C, with a maximum power dissipation of 3W. Designed for through-hole mounting in a DO-15 plastic package, offering ESD protection and RoHS compliance.
Littelfuse SA6.0A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 10.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 600uA |
| Max Surge Current | 49.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA6.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.