
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surge protection. Features a 500W peak pulse power rating and a 6.5V DC rated voltage. Offers a 12.3V clamping voltage at peak pulse current and a minimum breakdown voltage of 6.84V. Operates across a temperature range of -55°C to 175°C with a maximum surge current of 45.5A. Packaged in a DO-15 axial package for through-hole mounting, this silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SA6.5 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 6.84V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA6.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
