
Unidirectional TVS diode for surge suppression, featuring a 6.5V DC rated voltage and 6.5V reverse standoff voltage. This component offers a 7.22V minimum breakdown voltage and a 11.2V clamping voltage. Designed for through-hole mounting in a DO-204AC package, it handles a peak pulse current of 45.5A and a peak pulse power of 500W. Operating across a wide temperature range from -55°C to 175°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse SA6.5A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA6.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
