Bidirectional transient voltage suppressor diode, 500W peak pulse power, 60V reverse standoff voltage. Features 96.8V clamping voltage, 66.7V minimum breakdown voltage, and 10.3V maximum clamping voltage. Operates from -55°C to 175°C with a 5.3A maximum surge current. Through-hole mount, DO-204AC package, axial termination. RoHS compliant.
Littelfuse SA60CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 96.8V |
| Clamping Voltage-Max | 10.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 60V |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA60CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
