Bidirectional transient voltage suppressor diode offering 500W peak pulse power and 5A peak pulse current. Features a 64V reverse standoff voltage and 103V clamping voltage. Designed with a single silicon element in a DO-15 plastic package, suitable for through-hole mounting with axial terminations. Operates across a temperature range of -55°C to 175°C. This component is lead-free, RoHS compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA64CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 103V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 64V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA64CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.