Bidirectional TVS Diode for surge suppression, featuring a 70V operating supply voltage and 7V reverse standoff voltage. This component offers a 113V clamping voltage and a 42.5A peak pulse current capability, with a 500W peak pulse power rating. Encased in a DO-204AC package with axial termination, it supports through-hole mounting and operates across a wide temperature range from -55°C to 175°C. The device is lead-free, RoHS compliant, and packaged on tape and reel.
Littelfuse SA7.0CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 113V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA7.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.