
Unidirectional TVS diode for surge suppression, featuring a 7.5V operating supply and DC rated voltage. This component offers a 12.9V clamping voltage and a minimum breakdown voltage of 8.33V. With a peak pulse current of 39.5A and 500W peak pulse power, it operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-204AC case with axial termination, it is lead-free and RoHS compliant.
Littelfuse SA7.5A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 39.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA7.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.