
Bidirectional Transient Voltage Suppressor Diode, 500W peak pulse power, 7.5V DC rated voltage, and 7.5V reverse standoff voltage. Features a 121V clamping voltage and 8.33V minimum breakdown voltage. Operates across a temperature range of -55°C to 175°C with a maximum surge current of 4.2A and peak pulse current of 39.5A. Packaged in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. This component is lead-free, halogen-free, and RoHS compliant.
Littelfuse SA7.5CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 121V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA7.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.