Bidirectional TVS diode with a 78V DC rated voltage and 126V clamping voltage. Features a DO-204AC package with axial termination, suitable for through-hole mounting. Offers a 4A max surge current and 500W peak pulse power. Operates across a wide temperature range from -55°C to 175°C. This lead-free, RoHS compliant component provides single-channel protection.
Littelfuse SA78CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 126V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 78V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.