Unidirectional TVS Diode for surge suppression, featuring an 8V DC rated voltage and 8V reverse standoff voltage. This component offers a 15V clamping voltage and a minimum breakdown voltage of 8.42V, capable of handling a 37.5A peak pulse current and 500W peak pulse power. Housed in a DO-204AC package with axial termination for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C. This RoHS compliant, lead-free diode is supplied in tape and reel packaging.
Littelfuse SA8.0 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 8.42V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 37.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 37.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA8.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
