Unidirectional TVS Diode for transient voltage suppression. Features 8V DC rated voltage and 8V reverse standoff voltage. Offers a 9.83V maximum breakdown voltage and 13.6V clamping voltage. Dissipates up to 500W peak pulse power with a 37.5A peak pulse current capability. Packaged in a DO-15 through-hole mount with axial termination, operating from -55°C to 175°C.
Littelfuse SA8.0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 13.6V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 37.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 37.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA8.0A to view detailed technical specifications.
No datasheet is available for this part.